Part Details for SMA4F36AY by STMicroelectronics
Overview of SMA4F36AY by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA4F36AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0400
|
Newark | Tvs Diode, Unidir, 36V, 400W, Do-221Ac Rohs Compliant: Yes |Stmicroelectronics SMA4F36AY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 150 |
|
$0.2070 | Buy Now |
DISTI #
497-SMA4F36AYCT-ND
|
DigiKey | TVS DIODE 36VWM 76VC SMAFLAT Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9450 In Stock |
|
$0.1128 / $0.4000 | Buy Now |
DISTI #
SMA4F36AY
|
Avnet Americas | Diode TVS Single Uni-Directional 36V 400W 2-Pin SMA Flat T/R - Tape and Reel (Alt: SMA4F36AY) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive 400 W, 36 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.1800 / $0.3900 | Buy Now |
DISTI #
SMA4F36AY
|
Avnet Americas | Diode TVS Single Uni-Directional 36V 400W 2-Pin SMA Flat T/R - Tape and Reel (Alt: SMA4F36AY) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMA4F36AY
|
EBV Elektronik | Diode TVS Single Uni-Directional 36V 400W 2-Pin SMA Flat T/R (Alt: SMA4F36AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3585932RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 36V, 400W, DO-221AC RoHS: Compliant Min Qty: 100 Container: Reel | 150 |
|
$0.1605 / $0.2581 | Buy Now |
DISTI #
3585932
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 36V, 400W, DO-221AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 150 |
|
$0.1605 / $0.4230 | Buy Now |
DISTI #
3585932
|
Farnell | TVS DIODE, UNIDIR, 36V, 400W, DO-221AC RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 150 |
|
$0.1511 / $0.2518 | Buy Now |
DISTI #
3585932RL
|
Farnell | TVS DIODE, UNIDIR, 36V, 400W, DO-221AC RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 150 |
|
$0.1511 | Buy Now |
Part Details for SMA4F36AY
SMA4F36AY CAD Models
SMA4F36AY Part Data Attributes:
|
SMA4F36AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA4F36AY
STMicroelectronics
Automotive 400 W, 36 V TVS in SMA Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 60 |