Part Details for SMA4F58AY by STMicroelectronics
Overview of SMA4F58AY by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMA4F58AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0406
|
Newark | Tvs Diode, Unidir, 58V, 400W, Do-221Ac Rohs Compliant: Yes |Stmicroelectronics SMA4F58AY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7495 |
|
$0.1780 / $0.5020 | Buy Now |
DISTI #
497-SMA4F58AYTR-ND
|
DigiKey | TVS DIODE 58VWM 121VC SMAFLAT Min Qty: 10000 Lead time: 45 Weeks Container: Tape & Reel (TR) |
4138 In Stock |
|
$0.1184 / $0.1243 | Buy Now |
DISTI #
SMA4F58AY
|
Avnet Americas | Diode TVS Single Uni-Directional 58V 400W 2-Pin SMA Flat T/R - Tape and Reel (Alt: SMA4F58AY) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive 400 W, 58 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 9857 |
|
$0.2200 / $0.4500 | Buy Now |
DISTI #
SMA4F58AY
|
Avnet Americas | Diode TVS Single Uni-Directional 58V 400W 2-Pin SMA Flat T/R - Tape and Reel (Alt: SMA4F58AY) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMA4F58AY
|
EBV Elektronik | Diode TVS Single Uni-Directional 58V 400W 2-Pin SMA Flat T/R (Alt: SMA4F58AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3585938RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 58V, 400W, DO-221AC RoHS: Compliant Min Qty: 100 Container: Reel | 7495 |
|
$0.1471 / $0.2565 | Buy Now |
DISTI #
3585938
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 58V, 400W, DO-221AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 7495 |
|
$0.1471 / $0.3488 | Buy Now |
DISTI #
3585938
|
Farnell | TVS DIODE, UNIDIR, 58V, 400W, DO-221AC RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 7495 |
|
$0.1294 / $0.4245 | Buy Now |
DISTI #
3585938RL
|
Farnell | TVS DIODE, UNIDIR, 58V, 400W, DO-221AC RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 7495 |
|
$0.1294 / $0.2072 | Buy Now |
Part Details for SMA4F58AY
SMA4F58AY CAD Models
SMA4F58AY Part Data Attributes:
|
SMA4F58AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA4F58AY
STMicroelectronics
Automotive 400 W, 58 V TVS in SMA Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 60 |