There are no models available for this part yet.
Overview of SMA4S43AH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMA4S43AH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMA4S43AHCT-ND
|
DigiKey | TVS DIODE 43VWM 69.8VC SOD128 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0765 / $0.4800 | Buy Now | |
DISTI #
SMA4S43AH
|
Avnet Americas | Diode TVS Single Uni-Directional 43V 400W 2-Pin SOD-128 T/R - Tape and Reel (Alt: SMA4S43AH) RoHS: Not Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0693 | Buy Now | |
DISTI #
821-SMA4S43AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 50.6V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0740 / $0.0850 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 16 Weeks | 0 |
|
$0.0769 | Buy Now | ||
DISTI #
33719797
|
Verical | Diode TVS Single Uni-Dir 43V 400W Automotive 2-Pin SOD-128 T/R Min Qty: 110 Package Multiple: 1 Date Code: 1921 | Americas - 7000 |
|
$0.0591 | Buy Now | |
DISTI #
SMA4S43AH
|
TME | Diode: TVS, 400W, 48.1÷53.1V, 5.7A, unidirectional, ±5%, SOD128 Min Qty: 1 | 0 |
|
$0.2310 / $0.7860 | RFQ | |
DISTI #
C1S754700790513
|
Chip1Stop | TVS RoHS: Compliant | 7000 |
|
$0.0591 / $0.0858 | Buy Now |
CAD Models for SMA4S43AH by Taiwan Semiconductor
Part Data Attributes for SMA4S43AH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SOD-128, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Breakdown Voltage-Max
|
53.1 V
|
Breakdown Voltage-Min
|
48.1 V
|
Breakdown Voltage-Nom
|
50.6 V
|
Clamping Voltage-Max
|
69.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
7.5 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
43 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
43 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SMA4S43AH
This table gives cross-reference parts and alternative options found for SMA4S43AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA4S43AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA4F43AH | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Taiwan Semiconductor | SMA4S43AH vs SMA4F43AH |