Part Details for SMA4S47AH by Taiwan Semiconductor
Overview of SMA4S47AH by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA4S47AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA4S47AHCT-ND
|
DigiKey | TVS DIODE 47VWM 76.3VC SOD128 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0765 / $0.4800 | Buy Now |
DISTI #
SMA4S47AH
|
Avnet Americas | Diode TVS Single Uni-Directional 47V 400W 2-Pin SOD-128 T/R - Tape and Reel (Alt: SMA4S47AH) RoHS: Not Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0746 / $0.0829 | Buy Now |
DISTI #
821-SMA4S47AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 55.3V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0740 / $0.0840 | Order Now |
DISTI #
V72:2272_22678304
|
Arrow Electronics | Diode TVS Single Uni-Dir 47V 400W Automotive 2-Pin SOD-128 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1925 Container: Cut Strips | Americas - 7000 |
|
$0.0575 / $0.0663 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0769 | Buy Now |
DISTI #
34240161
|
Verical | Diode TVS Single Uni-Dir 47V 400W Automotive 2-Pin SOD-128 T/R Min Qty: 78 Package Multiple: 1 Date Code: 1925 | Americas - 7000 |
|
$0.0575 / $0.0633 | Buy Now |
DISTI #
SMA4S47AH
|
Avnet Americas | Diode TVS Single Uni-Directional 47V 400W 2-Pin SOD-128 T/R - Tape and Reel (Alt: SMA4S47AH) RoHS: Not Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0746 / $0.0829 | Buy Now |
DISTI #
SMA4S47AH
|
TME | Diode: TVS, 400W, 52.5÷58.1V, 5.2A, unidirectional, ±5%, SOD128 Min Qty: 1 | 0 |
|
$0.2250 / $0.7660 | RFQ |
Part Details for SMA4S47AH
SMA4S47AH CAD Models
SMA4S47AH Part Data Attributes:
|
SMA4S47AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMA4S47AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 47V V(RWM), Unidirectional, 1 Element, Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 58.1 V | |
Breakdown Voltage-Min | 52.5 V | |
Breakdown Voltage-Nom | 55.3 V | |
Clamping Voltage-Max | 76.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 47 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 47 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMA4S47AH
This table gives cross-reference parts and alternative options found for SMA4S47AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA4S47AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA4F47AH | Trans Voltage Suppressor Diode, 400W, 47V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Taiwan Semiconductor | SMA4S47AH vs SMA4F47AH |