Part Details for SMA5J22A-E3/61 by Vishay Intertechnologies
Overview of SMA5J22A-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA5J22A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K3350
|
Newark | Transient Suppressor Diode, single, unidirectional,22V V(Rwm),do-214Ac/Sma |Vishay SMA5J22A-E3/61 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
SMA5J22A-E3/61
|
Avnet Americas | 500W,22V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMA5J22A-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
625-SMA5J22A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 22V Unidirect RoHS: Compliant | 0 |
|
$0.1170 / $0.2700 | Order Now |
DISTI #
SMA5J22A-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 500W 22V Unidirect pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1390 | Buy Now |
Part Details for SMA5J22A-E3/61
SMA5J22A-E3/61 CAD Models
SMA5J22A-E3/61 Part Data Attributes
|
SMA5J22A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA5J22A-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |