Part Details for SMA5J26A-E3/5A by Vishay Intertechnologies
Overview of SMA5J26A-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SMA5J26A-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K3388
|
Newark | Transient Suppressor Diode, single, unidirectional,26V V(Rwm),do-214Ac/Sma |Vishay SMA5J26A-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now |
DISTI #
SMA5J26A-E3/5A
|
Avnet Americas | 500W,26V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMA5J26A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
625-SMA5J26A-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 26V Unidirect RoHS: Compliant | 0 |
|
$0.1280 / $0.1330 | Order Now |
DISTI #
SMA5J26A-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 500W 26V Unidirect pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1330 | Buy Now |
Part Details for SMA5J26A-E3/5A
SMA5J26A-E3/5A CAD Models
SMA5J26A-E3/5A Part Data Attributes
|
SMA5J26A-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA5J26A-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |