Part Details for SMA5J28CA-M3/61 by Vishay Intertechnologies
Overview of SMA5J28CA-M3/61 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA5J28CA-M3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T2295
|
Newark | 500W,28V 5%,bidir, sma Tvs |Vishay SMA5J28CA-M3/61 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
SMA5J28CA-M3/61
|
Avnet Americas | Diode TVS Single Bi-Dir 28V 500W 2-Pin SMA T/R (Alt: SMA5J28CA-M3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1620 / $0.2058 | Buy Now |
DISTI #
78-SMA5J28CAM361
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W,28V 5%,BIDIR,SMA TVS RoHS: Compliant | 0 |
|
$0.1530 / $0.5300 | Order Now |
DISTI #
SMA5J28CA-M3/61
|
TTI | ESD Suppressors / TVS Diodes 500W,28V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1590 | Buy Now |
Part Details for SMA5J28CA-M3/61
SMA5J28CA-M3/61 CAD Models
SMA5J28CA-M3/61 Part Data Attributes
|
SMA5J28CA-M3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA5J28CA-M3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMA5J28CA-M3/61
This table gives cross-reference parts and alternative options found for SMA5J28CA-M3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA5J28CA-M3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA5J28CA-M3/61 | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMA5J28CA-M3/61 vs SMA5J28CA-M3/61 |
SMA5J28CA-M3/5A | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMA5J28CA-M3/61 vs SMA5J28CA-M3/5A |
SMA5J28CA-M3/5A | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMA5J28CA-M3/61 vs SMA5J28CA-M3/5A |