Part Details for SMA5J7.0A-E3/61 by Vishay Intertechnologies
Overview of SMA5J7.0A-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA5J7.0A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K3596
|
Newark | Transient Suppressor Diode, single, unidirectional,7V V(Rwm),do-214Ac/Sma |Vishay SMA5J7.0A-E3/61 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
SMA5J7.0A-E3/61
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 500W 2-Pin SMA T/R - Tape and Reel (Alt: SMA5J7.0A-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1350 / $0.1715 | Buy Now |
DISTI #
625-SMA5J7.0A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W 7.0V Unidirect RoHS: Compliant | 0 |
|
$0.1170 / $0.4100 | Order Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 500W 7.0V Unidirect RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1340 | Buy Now |
DISTI #
SMA5J7.0A-E3/61
|
TTI | ESD Suppressors / TVS Diodes 500W 7.0V Unidirect pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1390 | Buy Now |
DISTI #
SMA5J7.0A-E3/61
|
EBV Elektronik | Diode TVS Single Uni-Dir 7V 500W 2-Pin SMA T/R (Alt: SMA5J7.0A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMA5J7.0A-E3/61
SMA5J7.0A-E3/61 CAD Models
SMA5J7.0A-E3/61 Part Data Attributes
|
SMA5J7.0A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA5J7.0A-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMA5J7.0A-E3/61
This table gives cross-reference parts and alternative options found for SMA5J7.0A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA5J7.0A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA5J7.0A-E3/5A | Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMA5J7.0A-E3/61 vs SMA5J7.0A-E3/5A |
SMA5J7.0A-E3/5A | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMA5J7.0A-E3/61 vs SMA5J7.0A-E3/5A |