Diodes
SMA6F12A-M3/6A
Description: Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLIMSMA, 2 PIN

Overview of SMA6F12A-M3/6A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Smart Cities Telecommunications Communication and Networking

Price & Stock for SMA6F12A-M3/6A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 112-SMA6F12A-M3/6ACT-ND
DigiKey TVS DIODE 12VWM 23.5VC DO221AC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10265
In Stock
  • 1 $0.4100
  • 10 $0.3520
  • 100 $0.2447
  • 500 $0.1911
  • 1,000 $0.1553
  • 3,500 $0.1530
  • 7,000 $0.1401
  • 10,500 $0.1335
  • 17,500 $0.1261
  • 24,500 $0.1217
  • 35,000 $0.1175
$0.1175 / $0.4100 Buy Now

CAD Models for SMA6F12A-M3/6A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMA6F12A-M3/6A by Vishay Semiconductors

SMA6F12A-M3/6A
Vishay Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-221AC
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
14.7 V
Breakdown Voltage-Min
13.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-221AC
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
12 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SMA6F12A-M3/6A
    Vishay Semiconductors
    Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLIMSMA, 2 PIN
    VS

Related Parts for SMA6F12A-M3/6A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA6F12A-M3/6A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA6F12A-M3/6A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMA6F12A-M3/6A would you like to use for your alert(s)?
  • Please alert me when SMA6F12A-M3/6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA6F12A-M3/6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA6F12A-M3/6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA6F12A-M3/6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA6F12A-M3/6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA6F12A-M3/6A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: