Part Details for SMA6F14A by STMicroelectronics
Overview of SMA6F14A by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMA6F14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2138
|
Newark | Tvs Diode, 600W, 14V, Unidir, Do-221Ac, Product Range:Sma6F Transil Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:14V, Clamping Voltage Vc Max:23.1V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Stmicroelectronics SMA6F14A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1270 / $0.4700 | Buy Now |
DISTI #
497-18264-1-ND
|
DigiKey | TVS DIODE 14VWM 23.1VC SMAFLAT Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7295 In Stock |
|
$0.0919 / $0.4300 | Buy Now |
|
STMicroelectronics | 600 W, 14 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 9898 |
|
$0.1800 / $0.4200 | Buy Now |
|
Future Electronics | SMA6F-A Series 600 W 14 V 23.1 Vcl Uni-Directional SMT TVS Diode - DO-221AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0450 / $0.0488 | Buy Now |
DISTI #
SMA6F14A
|
EBV Elektronik | Diode TVS Single Uni-Dir 14V 600W 2-Pin DO-221AC T/R (Alt: SMA6F14A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMA6F14A
SMA6F14A CAD Models
SMA6F14A Part Data Attributes
|
SMA6F14A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6F14A
STMicroelectronics
600 W, 14 V TVS in SMA Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-06-14 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 17.3 V | |
Breakdown Voltage-Min | 15.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |