SMA6F18A-M3/6B
Description: Trans Voltage Suppressor Diode, 4000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN

Overview of SMA6F18A-M3/6B by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMA6F18A-M3/6B by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 93T1133
Newark Diode, Tvs, 4Kw, 18V, Unidir, Do-221Ac, Product Range:Transzorb Esmp Sma6F Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:33.2V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMA6F18A-M3/6B RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1620
  • 20,000 $0.1440
  • 30,000 $0.1330
  • 50,000 $0.1210
$0.1210 / $0.1620 Buy Now
DISTI # SMA6F18A-M3/6B
Avnet Americas 600W,18V 5%,UNIDIR, SlimSMA TVS - Tape and Reel (Alt: SMA6F18A-M3/6B) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 14,000 $0.1174
$0.1174 Buy Now
DISTI # 78-SMA6F18A-M3/6B
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 18V 5% Uni Low Profile RoHS: Compliant 0
  • 14,000 $0.1220
  • 28,000 $0.1190
$0.1190 / $0.1220 Order Now
DISTI # SMA6F18A-M3/6B
TTI ESD Protection Diodes / TVS Diodes 600W 18V 5% Uni Low Profile RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel Americas - 0
  • 14,000 $0.1210
  • 28,000 $0.1190
  • 70,000 $0.1170
$0.1170 / $0.1210 Buy Now

CAD Models for SMA6F18A-M3/6B by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMA6F18A-M3/6B by Vishay Intertechnologies

SMA6F18A-M3/6B
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
R-PDSO-F2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
22.1 V
Breakdown Voltage-Min
20 V
Breakdown Voltage-Nom
21.05 V
Clamping Voltage-Max
33.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-221AC
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
4000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
IEC61000-4-2
Rep Pk Reverse Voltage-Max
18 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMA6F18A-M3/6B
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 4000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
    VS

Alternate Parts for SMA6F18A-M3/6B

This table gives cross-reference parts and alternative options found for SMA6F18A-M3/6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6F18A-M3/6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMA6F18A-M3/6B Trans Voltage Suppressor Diode, 4000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN Vishay Semiconductors SMA6F18A-M3/6B vs SMA6F18A-M3/6B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA6F18A-M3/6B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA6F18A-M3/6B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMA6F18A-M3/6B would you like to use for your alert(s)?
  • Please alert me when SMA6F18A-M3/6B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA6F18A-M3/6B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA6F18A-M3/6B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA6F18A-M3/6B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA6F18A-M3/6B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA6F18A-M3/6B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: