Part Details for SMA6F26A-M3/H by Vishay Intertechnologies
Overview of SMA6F26A-M3/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6F26A-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2147
|
Newark | Tvs Diode, Unidirectional, 53.3V, 4Kw Rohs Compliant: Yes |Vishay SMA6F26A-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 830 |
|
$0.2880 / $0.6130 | Buy Now |
DISTI #
SMA6F26A-M3/H
|
Avnet Americas | TRANSZORB Transient Voltage Suppressor Uni-Directional 26V 600W Automotive 2-Pin DO-221AC T/R (Alt: SMA6F26A-M3/H) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
78-SMA6F26A-M3/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 26V 600W TVS SlimSMA (DO-221AC) RoHS: Compliant | 10901 |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
SMA6F26A-M3/H
|
TTI | ESD Suppressors / TVS Diodes 26V 600W TVS SlimSMA (DO-221AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0800 | Buy Now |
DISTI #
SMA6F26A-M3/H
|
EBV Elektronik | TRANSZORB Transient Voltage Suppressor Uni-Directional 26V 600W Automotive 2-Pin DO-221AC T/R (Alt: SMA6F26A-M3/H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMA6F26A-M3/H
SMA6F26A-M3/H CAD Models
SMA6F26A-M3/H Part Data Attributes
|
SMA6F26A-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA6F26A-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-09-05 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |