Part Details for SMA6F28A-M3/H by Vishay Intertechnologies
Overview of SMA6F28A-M3/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6F28A-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2148
|
Newark | Tvs Diode, Unidirectional, 58.8V, 4Kw Rohs Compliant: Yes |Vishay SMA6F28A-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6700 |
|
$0.2830 / $0.6020 | Buy Now |
DISTI #
SMA6F28A-M3/H
|
Avnet Americas | TRANSZORB Transient Voltage Suppressor Uni-Directional 28V 600W Automotive 2-Pin DO-221AC T/R (Alt: SMA6F28A-M3/H) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
78-SMA6F28A-M3/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 28V 600W TVS SlimSMA (DO-221AC) RoHS: Compliant | 5048 |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
SMA6F28A-M3/H
|
TTI | ESD Suppressors / TVS Diodes 28V 600W TVS SlimSMA (DO-221AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0800 | Buy Now |
DISTI #
SMA6F28A-M3/H
|
Avnet Americas | TRANSZORB Transient Voltage Suppressor Uni-Directional 28V 600W Automotive 2-Pin DO-221AC T/R (Alt: SMA6F28A-M3/H) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0810 / $0.1029 | Buy Now |
Part Details for SMA6F28A-M3/H
SMA6F28A-M3/H CAD Models
SMA6F28A-M3/H Part Data Attributes:
|
SMA6F28A-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA6F28A-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-09-05 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 58.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMA6F28A-M3/H
This table gives cross-reference parts and alternative options found for SMA6F28A-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6F28A-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6F28A-M3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMA6F28A-M3/H vs SMA6F28A-M3/I |