Part Details for SMA6F33AY by STMicroelectronics
Overview of SMA6F33AY by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6F33AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6969
|
Newark | Protection |Stmicroelectronics SMA6F33AY Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 | Buy Now |
DISTI #
497-18453-1-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMAFLAT Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2137 In Stock |
|
$0.1174 / $0.4200 | Buy Now |
DISTI #
SMA6F33AY
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 600W 33V 2-Pin DO-221AC Automotive T/R - Tape and Reel (Alt: SMA6F33AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
47AK6904
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 600W 33V 2-Pin DO-221AC Automotive T/R - Product that comes on tape, but is not reeled (Alt: 47AK6904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2680 / $0.4590 | Buy Now |
|
STMicroelectronics | Automotive 600 W, 33 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 646 |
|
$0.1900 / $0.4100 | Buy Now |
DISTI #
SMA6F33AY
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 600W 33V 2-Pin DO-221AC Automotive T/R - Tape and Reel (Alt: SMA6F33AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
47AK6904
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 600W 33V 2-Pin DO-221AC Automotive T/R - Product that comes on tape, but is not reeled (Alt: 47AK6904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2680 / $0.4590 | Buy Now |
DISTI #
SMA6F33AY
|
Avnet Silica | Transient Voltage Suppressor Uni-Direction 600W 33V 2-Pin DO-221AC Automotive T/R (Alt: SMA6F33AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMA6F33AY
|
EBV Elektronik | Transient Voltage Suppressor Uni-Direction 600W 33V 2-Pin DO-221AC Automotive T/R (Alt: SMA6F33AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4035980
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 53.3V, 600W, DO-221AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 9665 |
|
$0.1411 / $0.4536 | Buy Now |
Part Details for SMA6F33AY
SMA6F33AY CAD Models
SMA6F33AY Part Data Attributes:
|
SMA6F33AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6F33AY
STMicroelectronics
Automotive 600 W, 33 V TVS in SMA Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |