-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 W, 70 V TVS in SMA Flat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3424
|
Newark | Protection |Stmicroelectronics SMA6F70AY Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-SMA6F70AYCT-ND
|
DigiKey | TVS DIODE 70VWM 113VC SMAFLAT Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7727 In Stock |
|
$0.1328 / $0.4200 | Buy Now |
DISTI #
SMA6F70AY
|
Avnet Americas | TVS Diode Uni-Directional 70V 600W 2-Pin DO-221AC Automotive Surface Mount T/R - Tape and Reel (Alt: SMA6F70AY) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive 600 W, 70 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 9784 |
|
$0.1900 / $0.4100 | Buy Now |
DISTI #
SMA6F70AY
|
Avnet Americas | TVS Diode Uni-Directional 70V 600W 2-Pin DO-221AC Automotive Surface Mount T/R - Tape and Reel (Alt: SMA6F70AY) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMA6F70AY
|
EBV Elektronik | TVS Diode Uni-Directional 70V 600W 2-Pin DO-221AC Automotive Surface Mount T/R (Alt: SMA6F70AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6F70AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6F70AY
STMicroelectronics
Automotive 600 W, 70 V TVS in SMA Flat
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |