Part Details for SMA6J100A-TR by STMicroelectronics
Overview of SMA6J100A-TR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SMA6J100A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA6J100A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J100A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 600 W, 100 V TVS in SMA RoHS: Compliant Min Qty: 1 | 56 |
|
$0.3200 / $0.6500 | Buy Now |
DISTI #
SMA6J100A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J100A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 100VWM 172VC SMA | 9370 |
|
RFQ | |
DISTI #
1689212RL
|
Farnell | DIODE, TVS, 600W, SMA RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1742 / $0.2293 | Buy Now |
DISTI #
1689212
|
Farnell | DIODE, TVS, 600W, SMA RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1742 / $0.4136 | Buy Now |
Part Details for SMA6J100A-TR
SMA6J100A-TR CAD Models
SMA6J100A-TR Part Data Attributes:
|
SMA6J100A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J100A-TR
STMicroelectronics
600 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 157 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMA6J100A-TR
This table gives cross-reference parts and alternative options found for SMA6J100A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J100A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJP6KE120A | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMA6J100A-TR vs SMBJP6KE120A |
P6SMB120AT3G | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | SMA6J100A-TR vs P6SMB120AT3G |
P6FMBJ120A | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMA6J100A-TR vs P6FMBJ120A |
SMBJP6KE120AE3TR | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMA6J100A-TR vs SMBJP6KE120AE3TR |
P6SMB120AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMA6J100A-TR vs P6SMB120AHM3/I |
P6SMB120AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMA6J100A-TR vs P6SMB120AHM3/H |
SMBJP6KE120A-TP-HF | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMA6J100A-TR vs SMBJP6KE120A-TP-HF |
P6SMB120A | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMA6J100A-TR vs P6SMB120A |
P6SMBJ100A-F | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | SMA6J100A-TR vs P6SMBJ100A-F |
P6SMB120A | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | SMA6J100A-TR vs P6SMB120A |