Diodes
SMA6J12A-E3/61
Description: DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor

Overview of SMA6J12A-E3/61 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMA6J12A-E3/61 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 112-SMA6J12A-E3/61CT-ND
DigiKey TVS DIODE 12VWM 23.5VC DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2935
In Stock
  • 1 $0.3600
  • 10 $0.2790
  • 100 $0.1672
  • 500 $0.1548
  • 1,800 $0.1198
  • 3,600 $0.1083
  • 5,400 $0.1024
  • 9,000 $0.0958
  • 12,600 $0.0919
  • 18,000 $0.0881
  • 45,000 $0.0797
  • 90,000 $0.0766
$0.0766 / $0.3600 Buy Now

CAD Models for SMA6J12A-E3/61 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMA6J12A-E3/61 by Vishay Semiconductors

SMA6J12A-E3/61
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
14.7 V
Breakdown Voltage-Min
13.3 V
Breakdown Voltage-Nom
14 V
Clamping Voltage-Max
19.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
4 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
12 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMA6J12A-E3/61
    Vishay Semiconductors
    DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor
    VS

Alternate Parts for SMA6J12A-E3/61

This table gives cross-reference parts and alternative options found for SMA6J12A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J12A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMA6J12A-M3/5A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMA6J12A-E3/61 vs SMA6J12A-M3/5A
SMA6J12A-M3/61 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMA6J12A-E3/61 vs SMA6J12A-M3/61
SMA6J12A-E3/61 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies SMA6J12A-E3/61 vs SMA6J12A-E3/61
SMA6J12A-E3/5A DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors SMA6J12A-E3/61 vs SMA6J12A-E3/5A
SMA6J12AHM3/61 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SMA6J12A-E3/61 vs SMA6J12AHM3/61
Part Number Description Manufacturer Compare
P6SMB15AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMA6J12A-E3/61 vs P6SMB15AHM3/I
P6SMB15A-E3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMA6J12A-E3/61 vs P6SMB15A-E3/5B
P6SMB15AHE3_A/I Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Intertechnologies SMA6J12A-E3/61 vs P6SMB15AHE3_A/I
P6SMB15AHE3_A/H Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Intertechnologies SMA6J12A-E3/61 vs P6SMB15AHE3_A/H
P6SMB15A-M3/5B Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMA6J12A-E3/61 vs P6SMB15A-M3/5B
P6SMB15A Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation SMA6J12A-E3/61 vs P6SMB15A
P6SMBJ15 Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation SMA6J12A-E3/61 vs P6SMBJ15
SMA6J12A-M3/61 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMA6J12A-E3/61 vs SMA6J12A-M3/61
P6SMB15A Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON SMA6J12A-E3/61 vs P6SMB15A
P6SMB15A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC SMA6J12A-E3/61 vs P6SMB15A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA6J12A-E3/61 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA6J12A-E3/61 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMA6J12A-E3/61 would you like to use for your alert(s)?
  • Please alert me when SMA6J12A-E3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA6J12A-E3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA6J12A-E3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA6J12A-E3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA6J12A-E3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA6J12A-E3/61 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: