SMA6J130A-Q
Bourns Inc
Description: Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,

Overview of SMA6J130A-Q by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMA6J130A-Q by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14AJ4163
Newark Dio Tvs Vrwm 130V 600W Unidir Sma Aec-Q/Tape & Reel - 13" Reel |Bourns SMA6J130A-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1930
  • 20,000 $0.1790
  • 30,000 $0.1670
  • 50,000 $0.1600
$0.1600 / $0.1930 Buy Now
DISTI # 118-SMA6J130A-QTR-ND
DigiKey TVS DIODE 130VWM 209VC SMA Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1589
  • 25,000 $0.1552
  • 50,000 $0.1512
$0.1512 / $0.1589 Buy Now
DISTI # SMA6J130A-Q
Avnet Americas Diode TVS Single Uni-Directional 130V 600W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMA6J130A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1718
  • 20,000 $0.1682
  • 30,000 $0.1646
  • 50,000 $0.1609
  • 100,000 $0.1573
  • 500,000 $0.1537
  • 1,000,000 $0.1512
$0.1512 / $0.1718 Buy Now
DISTI # 652-SMA6J130A-Q
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 600W UNI RoHS: Compliant 0
  • 5,000 $0.1580
  • 10,000 $0.1580
  • 25,000 $0.1550
  • 50,000 $0.1510
$0.1510 / $0.1580 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.3146
  • 5,000 $0.1936
  • 7,500 $0.1533
  • 10,000 $0.1502
$0.1502 / $0.3146 Buy Now
DISTI # SMA6J130A-Q
TTI ESD Protection Diodes / TVS Diodes TVS 600W UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel Americas - 0
  • 10,000 $0.1570
  • 25,000 $0.1540
  • 50,000 $0.1510
$0.1510 / $0.1570 Buy Now
Master Electronics   RoHS: Compliant 0
  • 2,500 $0.3146
  • 5,000 $0.1936
  • 7,500 $0.1533
  • 10,000 $0.1502
$0.1502 / $0.3146 Buy Now

CAD Models for SMA6J130A-Q by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMA6J130A-Q by Bourns Inc

SMA6J130A-Q
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
159 V
Breakdown Voltage-Min
144 V
Breakdown Voltage-Nom
151.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
130 V
Reverse Current-Max
1 µA
Reverse Test Voltage
130 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMA6J130A-Q
    Bourns Inc
    Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA6J130A-Q by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA6J130A-Q by Bourns Inc

Select Manufacturer
Which Manufacturer of SMA6J130A-Q would you like to use for your alert(s)?
  • Please alert me when SMA6J130A-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA6J130A-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA6J130A-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA6J130A-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA6J130A-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA6J130A-Q by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: