Part Details for SMA6J130A by Littelfuse Inc
Overview of SMA6J130A by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6980
|
Newark | Tvs Diodes Sma 600W Tr/ Tr |Littelfuse SMA6J130A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
18-SMA6J130ATR-ND
|
DigiKey | TVS DIODE 130VWM 209VC DO214 TR Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1119 / $0.1343 | Buy Now |
DISTI #
576-SMA6J130A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODES SMA 600W TR | 0 |
|
$0.1070 / $0.5200 | Order Now |
|
Ozdisan Elektronik | DIODE TVS 600W 130V DO214AC (SMA) SMT T&R | 0 |
|
$0.2294 / $0.2638 | RFQ |
Part Details for SMA6J130A
SMA6J130A CAD Models
SMA6J130A Part Data Attributes
|
SMA6J130A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J130A
Littelfuse Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-05-08 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |