There are no models available for this part yet.
Overview of SMA6J14A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMA6J14A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC6029
|
Newark | Tvs Diodes Sma 600W Tr/ Tr |Littelfuse SMA6J14A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now | |
DISTI #
SMA6J14A-ND
|
DigiKey | TVS DIODE 14VWM 23.2V DO214AC TR Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1119 / $0.1343 | Buy Now | |
DISTI #
576-SMA6J14A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 14V 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.1070 / $0.5200 | Order Now | |
Future Electronics | SMA6J Series 23.2 V 25.8 A Surface Mount Tvs Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1260 / $0.1700 | Buy Now | ||
DISTI #
SMA6J14A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 14V 5% Uni-Directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1280 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 600W 14V DO214AC (SMA) SMT T&R | 0 |
|
$0.2156 / $0.2479 | RFQ |
CAD Models for SMA6J14A by Littelfuse Inc
Part Data Attributes for SMA6J14A by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
17.2 V
|
Breakdown Voltage-Min
|
15.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Reference Standard
|
IEC-61000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max
|
14 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|