-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8657
|
Newark | Tvs Diode, 600W, 15V, Unidir, Smd, Product Range:Transil Sma6J Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:23.6V, Diode Case Style:Smd, No. Of Pins:2Pins, Minimum Breakdown Voltage:18.5V Rohs Compliant: Yes |Stmicroelectronics SMA6J15A-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2185 |
|
$0.2090 / $0.6330 | Buy Now |
DISTI #
497-5921-1-ND
|
DigiKey | TVS DIODE 15VWM 27.7VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10761 In Stock |
|
$0.1990 / $0.6000 | Buy Now |
DISTI #
SMA6J15A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J15A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0858 | Buy Now |
DISTI #
511-SMA6J15A-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes HJ Temp Transil RoHS: Compliant | 25135 |
|
$0.1990 / $0.5800 | Buy Now |
DISTI #
V72:2272_06556512
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 600W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2237 Container: Cut Strips | Americas - 2293 |
|
$0.1959 / $0.5077 | Buy Now |
|
STMicroelectronics | 600 W, 15 V TVS in SMA RoHS: Compliant Min Qty: 1 | 25302 |
|
$0.2900 / $0.5700 | Buy Now |
|
Future Electronics | SMA6J Series 4 W 18.5 V Uni-Directional Surface Mount TVS Diode - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.1950 / $0.2100 | Buy Now |
|
Future Electronics | SMA6J Series 4 W 18.5 V Uni-Directional Surface Mount TVS Diode - SMA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
|
Future Electronics | SMA6J Series 4 W 18.5 V Uni-Directional Surface Mount TVS Diode - SMA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
|
Future Electronics | SMA6J Series 4 W 18.5 V Uni-Directional Surface Mount TVS Diode - SMA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J15A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J15A-TR
STMicroelectronics
600 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 23.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |