-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7728
|
Newark | Tvs Diode, Unidir, 15V, Do-214Ac Rohs Compliant: Yes |Littelfuse SMA6J15A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2560 |
|
$0.2280 / $0.5300 | Buy Now |
DISTI #
34AC6031
|
Newark | Tvs Diodes Sma 600W Tr/ Tr |Littelfuse SMA6J15A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
18-SMA6J15ACT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214 TR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15262 In Stock |
|
$0.1119 / $0.5200 | Buy Now |
DISTI #
576-SMA6J15A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 15V 5% Uni-Directional RoHS: Compliant | 6824 |
|
$0.1070 / $0.5200 | Buy Now |
|
Future Electronics | TVS DIODES SMA 600W TR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1050 / $0.1140 | Buy Now |
DISTI #
SMA6J15A
|
TTI | ESD Suppressors / TVS Diodes 600W 15V 5% Uni-Directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0780 | Buy Now |
|
CHIPMALL.COM LIMITED | SMA6J - 600W | 449 |
|
$0.1954 | Buy Now |
DISTI #
3930394RL
|
Farnell | TVS DIODE, UNIDIR, 15V, DO-214AC RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 2560 |
|
$0.1320 / $0.2212 | Buy Now |
DISTI #
3930394
|
Farnell | TVS DIODE, UNIDIR, 15V, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2560 |
|
$0.1320 / $0.3695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J15A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J15A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMA6J15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J15A | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), | Micro Commercial Components | SMA6J15A vs SMA6J15A |
SMA6J15A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMA6J15A vs SMA6J15A |
SMA6J15A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMA6J15A vs SMA6J15A |