Part Details for SMA6J15CA-TP by Micro Commercial Components
Overview of SMA6J15CA-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J15CA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA6J15CA-TPMSCT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5004 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
833-SMA6J15CA-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes Sgle Uni-Direct 600W,24.4V RoHS: Compliant | 12857 |
|
$0.0820 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0884 | Buy Now |
Part Details for SMA6J15CA-TP
SMA6J15CA-TP CAD Models
SMA6J15CA-TP Part Data Attributes:
|
SMA6J15CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMA6J15CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMA6J15CA-TP
This table gives cross-reference parts and alternative options found for SMA6J15CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J15CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J16CA-TP | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMA6J15CA-TP vs SMA6J16CA-TP |
P6SMB18CAR4G | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMA6J15CA-TP vs P6SMB18CAR4G |
P6SMB18CAM4G | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMA6J15CA-TP vs P6SMB18CAM4G |
P6SMB18CA | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMA6J15CA-TP vs P6SMB18CA |
P6SMB18CAR5 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMA6J15CA-TP vs P6SMB18CAR5 |
P6SMB18CAR4 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMA6J15CA-TP vs P6SMB18CAR4 |
P6SMB18CAM4 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMA6J15CA-TP vs P6SMB18CAM4 |