-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9413
|
Newark | Dio Tvs Vwm 16V 600W Unidir Sma Aec-Q |Bourns SMA6J16A-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 | Buy Now |
DISTI #
118-SMA6J16A-QTR-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AC Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0922 / $0.0995 | Buy Now |
DISTI #
SMA6J16A-Q
|
Avnet Americas | - Tape and Reel (Alt: SMA6J16A-Q) Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0912 / $0.1037 | Buy Now |
DISTI #
652-SMA6J16A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 600W UNI RoHS: Compliant | 0 |
|
$0.0920 / $0.0990 | Order Now |
|
Onlinecomponents.com | TVS Diode - Vrwm 16V - 600W - Unidirectional - SMA - AECQ RoHS: Compliant | 0 |
|
$0.0922 / $0.1090 | Buy Now |
DISTI #
SMA6J16A-Q
|
TTI | ESD Protection Diodes / TVS Diodes TVS 600W UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0990 | Buy Now |
DISTI #
SMA6J16A-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMA6J16A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Vrwm 16V - 600W - Unidirectional - SMA - AECQ RoHS: Compliant | 0 |
|
$0.0922 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J16A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J16A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-10-02 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |