Datasheets
SMA6J16A by:

Trans Voltage Suppressor Diode,

Part Details for SMA6J16A by Littelfuse Inc

Overview of SMA6J16A by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMA6J16A

Part # Distributor Description Stock Price Buy
DISTI # 34AC6033
Newark Tvs Diodes Sma 600W Tr/ Tr |Littelfuse SMA6J16A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1740
  • 10,000 $0.1520
  • 20,000 $0.1360
  • 30,000 $0.1250
  • 50,000 $0.1140
$0.1140 / $0.1740 Buy Now
DISTI # SMA6J16A-ND
DigiKey TVS DIODE 16VWM 26VC DO214AC TR Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1343
  • 10,000 $0.1209
  • 25,000 $0.1191
  • 50,000 $0.1119
$0.1119 / $0.1343 Buy Now
DISTI # 576-SMA6J16A
Mouser Electronics ESD Suppressors / TVS Diodes 600W 16V 5% Uni-Directional RoHS: Compliant 0
  • 1 $0.5100
  • 10 $0.3980
  • 100 $0.2390
  • 500 $0.2210
  • 1,000 $0.1500
  • 5,000 $0.1340
  • 10,000 $0.1200
  • 25,000 $0.1190
  • 50,000 $0.1120
$0.1120 / $0.5100 Order Now
DISTI # SMA6J16A
TTI ESD Suppressors / TVS Diodes 600W 16V 5% Uni-Directional Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.1310
  • 10,000 $0.1190
  • 25,000 $0.1150
  • 50,000 $0.1110
$0.1110 / $0.1310 Buy Now
Ozdisan Elektronik DIODE TVS 600W 16V DO214AC (SMA) SMT T&R 0
  • 1 $0.2663
  • 5,000 $0.2316
$0.2316 / $0.2663 RFQ

Part Details for SMA6J16A

SMA6J16A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMA6J16A Part Data Attributes

SMA6J16A Littelfuse Inc
Buy Now Datasheet
Compare Parts:
SMA6J16A Littelfuse Inc Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 19.7 V
Breakdown Voltage-Min 17.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 16 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for SMA6J16A

This table gives cross-reference parts and alternative options found for SMA6J16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMA6J16A Trans Voltage Suppressor Diode, Taiwan Semiconductor SMA6J16A vs SMA6J16A
SMA6J16A Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Micro Commercial Components SMA6J16A vs SMA6J16A
SMA6J16A Trans Voltage Suppressor Diode, MERITEK Electronics Corporation SMA6J16A vs SMA6J16A
Part Number Description Manufacturer Compare
SMA6J16A Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Micro Commercial Components SMA6J16A vs SMA6J16A
SMA6J16A Trans Voltage Suppressor Diode, Taiwan Semiconductor SMA6J16A vs SMA6J16A

SMA6J16A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA6J16A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA6J16A by Littelfuse Inc

  • Please alert me when SMA6J16A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMA6J16A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA6J16A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMA6J16A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA6J16A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA6J16A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: