SMA6J17A
Description: Trans Voltage Suppressor Diode, 600W, 17V V(RWM),

Overview of SMA6J17A by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMA6J17A by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMA6J17A by Micro Commercial Components

SMA6J17A
Micro Commercial Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
MCC
Clamping Voltage-Max
27.6 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
600 W
Rep Pk Reverse Voltage-Max
17 V
Want to compare parts?
  1. SMA6J17A
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 600W, 17V V(RWM),
    VS

Alternate Parts for SMA6J17A

This table gives cross-reference parts and alternative options found for SMA6J17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMA6J17A Trans Voltage Suppressor Diode, Bourns Inc SMA6J17A vs SMA6J17A
SMA6J17A Trans Voltage Suppressor Diode, Taiwan Semiconductor SMA6J17A vs SMA6J17A
Part Number Description Manufacturer Compare
SMA6J17A Trans Voltage Suppressor Diode, Taiwan Semiconductor SMA6J17A vs SMA6J17A
SMA6J17A Trans Voltage Suppressor Diode, Bourns Inc SMA6J17A vs SMA6J17A

Related Parts for SMA6J17A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA6J17A by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA6J17A by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMA6J17A would you like to use for your alert(s)?
  • Please alert me when SMA6J17A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA6J17A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA6J17A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA6J17A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA6J17A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA6J17A by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: