Part Details for SMA6J18AQ-TP by Micro Commercial Components
Overview of SMA6J18AQ-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Robotics and Drones
Price & Stock for SMA6J18AQ-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMA6J18AQ-TPCT-ND
|
DigiKey | 600W,TVS, SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1750 / $0.6200 | Buy Now |
DISTI #
833-SMA6J18AQ-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes RoHS: Compliant | 5000 |
|
$0.1790 / $0.6200 | Buy Now |
DISTI #
V72:2272_28467494
|
Arrow Electronics | Diode TVS Single Uni-Dir 18V 600W 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2333 Container: Cut Strips | Americas - 5000 |
|
$0.1795 / $0.2992 | Buy Now |
|
Future Electronics | AUTO TVS 18V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1760 / $0.1870 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2347 / $0.2514 | Buy Now |
Part Details for SMA6J18AQ-TP
SMA6J18AQ-TP CAD Models
SMA6J18AQ-TP Part Data Attributes:
|
SMA6J18AQ-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMA6J18AQ-TP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Clamping Voltage-Max | 29.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Time@Peak Reflow Temperature-Max (s) | 10 |