Part Details for SMA6J20A R3G by Taiwan Semiconductor
Overview of SMA6J20A R3G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J20A R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA6J20AR3GCT-ND
|
DigiKey | TVS DIODE 20VWM 31.4VC DO214AC Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMA6J20A R3G
|
Avnet Americas | Diode TVS Single Uni-Directional 20V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J20A R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
27089857
|
Verical | Diode TVS Single Uni-Dir 20V 600W 2-Pin SMA T/R Min Qty: 667 Package Multiple: 1 Date Code: 1813 | Americas - 3478 |
|
$0.0272 / $0.0370 | Buy Now |
DISTI #
C1S754700713365
|
Chip1Stop | TVS RoHS: Compliant | 3478 |
|
$0.0272 / $0.0672 | Buy Now |
Part Details for SMA6J20A R3G
SMA6J20A R3G CAD Models
SMA6J20A R3G Part Data Attributes
|
SMA6J20A R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMA6J20A R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |