Part Details for SMA6J20A by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of SMA6J20A by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA6J20A
SMA6J20A CAD Models
SMA6J20A Part Data Attributes
|
SMA6J20A
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA6J20A
Sangdest Microelectronics (Nanjing) Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.4 V | |
Clamping Voltage-Max | 31.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMA6J20A
This table gives cross-reference parts and alternative options found for SMA6J20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J20A | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), | Micro Commercial Components | SMA6J20A vs SMA6J20A |
SMA6J20A | Trans Voltage Suppressor Diode, | Littelfuse Inc | SMA6J20A vs SMA6J20A |
SMA6J20A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMA6J20A vs SMA6J20A |
SMA6J20A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMA6J20A vs SMA6J20A |