Part Details for SMA6J20A by Vishay Intertechnologies
Overview of SMA6J20A by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA6J20A
SMA6J20A CAD Models
SMA6J20A Part Data Attributes
|
SMA6J20A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA6J20A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMA6J20A
This table gives cross-reference parts and alternative options found for SMA6J20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ20AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMA6J20A vs SMBJ20AHE3_A/H |
934064173115 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | SMA6J20A vs 934064173115 |
SMBG20AHE3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMA6J20A vs SMBG20AHE3/5B |
VS20VUA1LAMTR | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | ROHM Semiconductor | SMA6J20A vs VS20VUA1LAMTR |
SMA6J20A | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMA6J20A vs SMA6J20A |
SMBG20AHE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMA6J20A vs SMBG20AHE3/52 |
SMBG20AHE3/5B | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | SMA6J20A vs SMBG20AHE3/5B |
SMBJ20AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMA6J20A vs SMBJ20AHM3_A/H |
SMBJ20AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMA6J20A vs SMBJ20AHM3_A/I |
SMBG20AHE3/52 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | SMA6J20A vs SMBG20AHE3/52 |