Part Details for SMA6J20AH by Taiwan Semiconductor
Overview of SMA6J20AH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J20AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMA6J20AHTR-ND
|
DigiKey | TVS DIODE 20VWM 31.4VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0942 / $0.1130 | Buy Now |
DISTI #
SMA6J20AH
|
Avnet Americas | Diode TVS Single Uni-Directional 20V 600W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMA6J20AH) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0980 | Buy Now |
DISTI #
821-SMA6J20AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 23.4V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0940 / $0.1010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0969 | Buy Now |
DISTI #
SMA6J20AH
|
EBV Elektronik | Diode TVS Single Uni-Directional 20V 600W 2-Pin DO-214AC T/R (Alt: SMA6J20AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMA6J20AH
SMA6J20AH CAD Models
SMA6J20AH Part Data Attributes
|
SMA6J20AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMA6J20AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |