SMA6J20AHE3-TP
Micro Commercial Components
Description: Transient Suppressor,

Overview of SMA6J20AHE3-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMA6J20AHE3-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SMA6J20AHE3-TP-ND
DigiKey Interface Min Qty: 5000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.1821
$0.1821 Buy Now
DISTI # 833-SMA6J20AHE3-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W TRANSIENT VOLTAGE SUPPRESSOR RoHS: Compliant 0
  • 5,000 $0.1780
  • 10,000 $0.1680
  • 25,000 $0.1660
$0.1660 / $0.1780 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks 0
  • 5,000 $0.1559
$0.1559 Buy Now

CAD Models for SMA6J20AHE3-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMA6J20AHE3-TP by Micro Commercial Components

SMA6J20AHE3-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
24.5 V
Breakdown Voltage-Min
22.2 V
Breakdown Voltage-Nom
23.35 V
Clamping Voltage-Max
32.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
20 V
Reverse Current-Max
5 µA
Reverse Test Voltage
20 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMA6J20AHE3-TP
    Micro Commercial Components
    Transient Suppressor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA6J20AHE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA6J20AHE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMA6J20AHE3-TP would you like to use for your alert(s)?
  • Please alert me when SMA6J20AHE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA6J20AHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA6J20AHE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA6J20AHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA6J20AHE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA6J20AHE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: