Part Details for SMA6J22CA by Littelfuse Inc
Overview of SMA6J22CA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J22CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6042
|
Newark | Tvs Diodes Sma 600W Tr/ Tr |Littelfuse SMA6J22CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
SMA6J22CA-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1119 / $0.1343 | Buy Now |
DISTI #
576-SMA6J22CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES SMA 600W TR | 0 |
|
$0.1100 / $0.5100 | Order Now |
DISTI #
SMA6J22CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODES SMA 600W TR Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1310 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 22V DO214AC (SMA) SMT T&R | 0 |
|
$0.2156 / $0.2479 | RFQ |
Part Details for SMA6J22CA
SMA6J22CA CAD Models
SMA6J22CA Part Data Attributes
|
SMA6J22CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J22CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |