Part Details for SMA6J24AHE3-TP by Micro Commercial Components
Overview of SMA6J24AHE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMA6J24AHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMA6J24AHE3-TP-ND
|
DigiKey | Interface Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1697 | Buy Now |
DISTI #
833-SMA6J24AHE3-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W TRANSIENT VOLTAGE SUPPRESSOR RoHS: Compliant | 0 |
|
$0.1660 / $0.1780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.1559 | Buy Now |
Part Details for SMA6J24AHE3-TP
SMA6J24AHE3-TP CAD Models
SMA6J24AHE3-TP Part Data Attributes
|
SMA6J24AHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMA6J24AHE3-TP
Micro Commercial Components
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |