-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6048
|
Newark | Tvs Diodes Sma 600W Tr/ Tr |Littelfuse SMA6J28CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
18-SMA6J28CACT-ND
|
DigiKey | TVS DIODES SMA 600W Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10553 In Stock |
|
$0.1098 / $0.5200 | Buy Now |
DISTI #
576-SMA6J28CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 28V 5% Bi-Directional RoHS: Compliant | 67045 |
|
$0.1070 / $0.5200 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 600W 28V 5% Bi-Directional RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0883 / $0.0981 | Buy Now |
DISTI #
SMA6J28CA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 28V 5% Bi-Directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1040 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 28V DO214AC (SMA) SMT T&R | 0 |
|
$0.2156 / $0.2479 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J28CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J28CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMA6J28CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J28CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J28CA | Trans Voltage Suppressor Diode, | Bourns Inc | SMA6J28CA vs SMA6J28CA |
SMA6J28CA | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), | Micro Commercial Components | SMA6J28CA vs SMA6J28CA |
SMA6J28CA | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | SMA6J28CA vs SMA6J28CA |
SMA6J28CA | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMA6J28CA vs SMA6J28CA |