Part Details for SMA6J30CAQ-13 by Diodes Incorporated
Overview of SMA6J30CAQ-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J30CAQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMA6J30CAQ-13CT-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10936 In Stock |
|
$0.1201 / $0.4300 | Buy Now |
DISTI #
SMA6J30CAQ-13
|
Avnet Americas | - Tape and Reel (Alt: SMA6J30CAQ-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0954 / $0.1127 | Buy Now |
DISTI #
621-SMA6J30CAQ-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K | 0 |
|
$0.1200 / $0.4200 | Order Now |
DISTI #
SMA6J30CAQ-13
|
Avnet Americas | - Tape and Reel (Alt: SMA6J30CAQ-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0954 / $0.1127 | Buy Now |
DISTI #
SMA6J30CAQ-13
|
Avnet Silica | (Alt: SMA6J30CAQ-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1625 | Buy Now |