Part Details for SMA6J33CAQ-13 by Diodes Incorporated
Overview of SMA6J33CAQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J33CAQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMA6J33CAQ-13CT-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR SMA Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.1201 / $0.4300 | Buy Now |
DISTI #
SMA6J33CAQ-13
|
Avnet Americas | - Tape and Reel (Alt: SMA6J33CAQ-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0954 / $0.1127 | Buy Now |
DISTI #
621-SMA6J33CAQ-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K | 0 |
|
$0.1200 / $0.4300 | Order Now |
DISTI #
SMA6J33CAQ-13
|
Avnet Americas | - Tape and Reel (Alt: SMA6J33CAQ-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0954 / $0.1127 | Buy Now |
Part Details for SMA6J33CAQ-13
SMA6J33CAQ-13 CAD Models
SMA6J33CAQ-13 Part Data Attributes:
|
SMA6J33CAQ-13
Diodes Incorporated
Buy Now
|
Compare Parts:
SMA6J33CAQ-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |