-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1187
|
Newark | Transient Voltage Suppressor, Bidirectional, 40 V, Do-214Ac, 2, 44.4 V Rohs Compliant: Yes |Stmicroelectronics SMA6J40CA-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 / $0.4480 | Buy Now |
DISTI #
497-5935-1-ND
|
DigiKey | TVS DIODE 40VWM 73.6VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23391 In Stock |
|
$0.0882 / $0.4100 | Buy Now |
DISTI #
SMA6J40CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J40CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0918 | Buy Now |
DISTI #
511-SMA6J40CA-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes HJ Temp Transil RoHS: Compliant | 15891 |
|
$0.0880 / $0.4100 | Buy Now |
|
STMicroelectronics | 600 W, 40 V TVS in SMA RoHS: Compliant Min Qty: 1 | 15891 |
|
$0.1700 / $0.4000 | Buy Now |
|
Future Electronics | SMA6J Series 600 W 46.7 V Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.0863 / $0.0952 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0863 / $0.0941 | Buy Now |
|
Future Electronics | SMA6J Series 600 W 46.7 V Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0863 / $0.0941 | Buy Now |
|
Future Electronics | SMA6J Series 600 W 46.7 V Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0863 / $0.0952 | Buy Now |
DISTI #
74065533
|
Verical | Diode TVS Single Bi-Dir 40V 600W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2345 | Americas - 5000 |
|
$0.0804 / $0.0882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J40CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J40CA-TR
STMicroelectronics
600 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.7 V | |
Clamping Voltage-Max | 62.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |