-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4164
|
Newark | Dio Tvs Vrwm 45V 600W Unidir Sma /Tape & Reel - 13" Reel |Bourns SMA6J45A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1060 | Buy Now |
DISTI #
118-SMA6J45ATR-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC SMA Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0762 / $0.0832 | Buy Now |
DISTI #
SMA6J45A
|
Avnet Americas | Diode TVS Single Uni-Directional 45V 600W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMA6J45A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 / $0.0866 | Buy Now |
DISTI #
652-SMA6J45A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 600W UNI RoHS: Compliant | 0 |
|
$0.0770 / $0.0830 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0779 / $0.0925 | Buy Now |
DISTI #
SMA6J45A
|
TTI | ESD Protection Diodes / TVS Diodes TVS 600W UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0820 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0779 / $0.0925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J45A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J45A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMA6J45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J45A | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), | Micro Commercial Components | SMA6J45A vs SMA6J45A |
SMA6J45A | Trans Voltage Suppressor Diode, | Littelfuse Inc | SMA6J45A vs SMA6J45A |