Part Details for SMA6L24A by Littelfuse Inc
Overview of SMA6L24A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6L24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9377
|
Newark | Tvs Sma6L 24V Uni, 7 Tr/ Tr |Littelfuse SMA6L24A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1630 | Buy Now |
DISTI #
SMA6L24A-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO221AC Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1162 / $0.1393 | Buy Now |
DISTI #
576-SMA6L24A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24Vr 600W 15.5A 5% UniDirectional RoHS: Compliant | 0 |
|
$0.1160 / $0.3100 | Order Now |
|
Bristol Electronics | Min Qty: 9 | 2600 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 2080 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
SMA6L24A
|
TTI | ESD Suppressors / TVS Diodes 24Vr 600W 15.5A 5% UniDirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1310 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 24V DO221AC (SMA) SMT T&R | 0 |
|
$0.2425 / $0.2789 | RFQ |
Part Details for SMA6L24A
SMA6L24A CAD Models
SMA6L24A Part Data Attributes
|
SMA6L24A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6L24A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA , 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |