Part Details for SMA6S43AH by Taiwan Semiconductor
Overview of SMA6S43AH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6S43AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA6S43AHCT-ND
|
DigiKey | TVS DIODE 43VWM 69.8VC SOD128 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 / $0.4700 | Buy Now |
DISTI #
SMA6S43AH
|
Avnet Americas | Diode TVS Single Uni-Directional 43V 600W 2-Pin SOD-128 T/R - Tape and Reel (Alt: SMA6S43AH) RoHS: Not Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 | Buy Now |
DISTI #
821-SMA6S43AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 50.6V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1010 / $0.1070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 16 Weeks | 0 |
|
$0.1039 | Buy Now |
DISTI #
33159164
|
Verical | Diode TVS Single Uni-Dir 43V 600W Automotive 2-Pin SOD-128 T/R Min Qty: 58 Package Multiple: 1 Date Code: 1915 | Americas - 7000 |
|
$0.0599 | Buy Now |
DISTI #
C1S754700789067
|
Chip1Stop | TVS RoHS: Compliant | 7000 |
|
$0.1290 / $0.1890 | Buy Now |
Part Details for SMA6S43AH
SMA6S43AH CAD Models
SMA6S43AH Part Data Attributes
|
SMA6S43AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMA6S43AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 53.1 V | |
Breakdown Voltage-Min | 48.1 V | |
Breakdown Voltage-Nom | 50.6 V | |
Clamping Voltage-Max | 69.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.14 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |