There are no models available for this part yet.
Overview of SMAFRPST.J.DK.HT by Taoglas Antenna Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAFRPST.J.DK.HT by Taoglas Antenna Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK7619
|
Newark | Rf Coax Conn, Sma Rp Plug, 50 Ohm, Crimp Rohs Compliant: Yes |Taoglas SMAFRPST.J.DK.HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1899 |
|
$2.6800 / $3.0600 | Buy Now | |
DISTI #
931-SMAFRPST.J.DK.HT-ND
|
DigiKey | SMA(M)ST RP FOR RG176/RG316 NI P Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1943 In Stock |
|
$2.4100 / $2.9400 | Buy Now | |
DISTI #
SMAFRPST.J.DK.HT
|
Avnet Americas | SMA(M)ST RP FOR RG176/RG316 Ni PLATING - Bag (Alt: SMAFRPST.J.DK.HT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
960-SMAFRPST.J.DK.HT
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA(M)ST RP FOR RG176/RG316 Ni PLATING RoHS: Compliant | 612 |
|
$2.4100 / $2.9400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$1.6800 | Buy Now | ||
Onlinecomponents.com | SMA(M)ST RP for RG174/RG316 Nickel Plating RoHS: Compliant | 0 |
|
$1.7000 / $3.5600 | Buy Now | ||
DISTI #
000000000007168741
|
Sager | SMA(M)ST RP for RG-176/RG-316 Nickel Plating Min Qty: 1 | 0 |
|
$2.3100 / $2.4300 | Buy Now | |
Symmetry Electronics | SMA(M)ST RP for RG-176/RG-316 Nickel Plating Min Qty: 1 | 0 |
|
$3.6500 | Buy Now |
CAD Models for SMAFRPST.J.DK.HT by Taoglas Antenna Solutions
Part Data Attributes for SMAFRPST.J.DK.HT by Taoglas Antenna Solutions
|
|
---|---|
Samacsys Manufacturer
|
Taoglas
|