Part Details for SMAJ100A by Bytesonic Corporation
Overview of SMAJ100A by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ100A
SMAJ100A CAD Models
SMAJ100A Part Data Attributes
|
SMAJ100A
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ100A
Bytesonic Corporation
Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE |
Alternate Parts for SMAJ100A
This table gives cross-reference parts and alternative options found for SMAJ100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ100A | Trans Voltage Suppressor Diode, 400W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ100A vs SMAJ100A |
SMAJ100A | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMAJ100A vs SMAJ100A |
SMAJ100A | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMAJ100A vs SMAJ100A |
SMAJ100A | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | SMAJ100A vs SMAJ100A |
SMAJ100A | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ100A vs SMAJ100A |
SMAJ100A | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | International Semiconductor Inc | SMAJ100A vs SMAJ100A |
SMAJ100A | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMAJ100A vs SMAJ100A |
SMAJ100A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ100A vs SMAJ100A |
SMAJ100A | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | FCI Semiconductor | SMAJ100A vs SMAJ100A |
SMAJ100A | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | Transpro Electronics Corp | SMAJ100A vs SMAJ100A |