Part Details for SMAJ10CA R3G by Taiwan Semiconductor
Overview of SMAJ10CA R3G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ10CA R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ10CAR3GCT-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AC Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMAJ10CA R3G
|
Avnet Americas | Diode TVS Single Bi-Directional 10V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ10CA R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
26705955
|
Verical | Diode TVS Single Bi-Dir 10V 400W 2-Pin SMA T/R Min Qty: 149 Package Multiple: 1 Date Code: 1749 | Americas - 1585 |
|
$0.0382 / $0.0401 | Buy Now |
DISTI #
C1S754700729038
|
Chip1Stop | TVS RoHS: Compliant | 1585 |
|
$0.0400 / $0.0633 | Buy Now |
Part Details for SMAJ10CA R3G
SMAJ10CA R3G CAD Models
SMAJ10CA R3G Part Data Attributes
|
SMAJ10CA R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMAJ10CA R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |