Part Details for SMAJ10CA by Goodwork Semiconductor Co Ltd
Overview of SMAJ10CA by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 23.5A 400W 17V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 10621 |
|
$0.0138 / $0.0257 | Buy Now |
Part Details for SMAJ10CA
SMAJ10CA CAD Models
SMAJ10CA Part Data Attributes
|
SMAJ10CA
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ10CA
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES |
Alternate Parts for SMAJ10CA
This table gives cross-reference parts and alternative options found for SMAJ10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ10CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ10CA vs SMAJ10CA |
SMAJ10CA | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional | Zowie Technology Corp | SMAJ10CA vs SMAJ10CA |
SMAJ10CA | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMAJ10CA vs SMAJ10CA |
SMAJ10CA | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMAJ10CA vs SMAJ10CA |
SMAJ10CA | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMAJ10CA vs SMAJ10CA |
SMAJ10CA | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional | Bytesonic Corporation | SMAJ10CA vs SMAJ10CA |
SMAJ10CA | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | FCI Semiconductor | SMAJ10CA vs SMAJ10CA |
SMAJ10CA | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ10CA vs SMAJ10CA |
SMAJ10CA | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ10CA vs SMAJ10CA |