Part Details for SMAJ120A by DOWO
Overview of SMAJ120A by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.07A 193V 133V 120V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | 3039 |
|
$0.0148 / $0.0301 | Buy Now |
Part Details for SMAJ120A
SMAJ120A CAD Models
SMAJ120A Part Data Attributes
|
SMAJ120A
DOWO
Buy Now
|
Compare Parts:
SMAJ120A
DOWO
|
Samacsys Manufacturer | DOWO |