Part Details for SMAJ120CA-Q by Bourns Inc
Overview of SMAJ120CA-Q by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ120CA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0887
|
Newark | Dio Tvs Vwm 120V 400W Bidir Sma Aec-Q/Tape & Reel - 13" Reel |Bourns SMAJ120CA-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1340 | Buy Now |
DISTI #
118-SMAJ120CA-QTR-ND
|
DigiKey | TVS DIODE 120VWM 193VC DO214AC Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0972 / $0.1050 | Buy Now |
DISTI #
SMAJ120CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 120V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ120CA-Q) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0963 / $0.1093 | Buy Now |
DISTI #
652-SMAJ120CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 400W BI RoHS: Compliant | 0 |
|
$0.0970 / $0.1040 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0983 / $0.1168 | Buy Now |
DISTI #
SMAJ120CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes TVS 400W BI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1020 | Buy Now |
DISTI #
SMAJ120CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMAJ120CA-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0983 / $0.1168 | Buy Now |
Part Details for SMAJ120CA-Q
SMAJ120CA-Q CAD Models
SMAJ120CA-Q Part Data Attributes
|
SMAJ120CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ120CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |