Part Details for SMAJ12A by amsem
Overview of SMAJ12A by amsem
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 19.9V 400W 13.3V Unidirectional 12V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | 3410 |
|
$0.0173 / $0.0354 | Buy Now |