SMAJ13CA
Description: Trans Voltage Suppressor Diode,

Overview of SMAJ13CA by Alpha & Omega Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMAJ13CA by Alpha & Omega Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ13CA by Alpha & Omega Semiconductor

SMAJ13CA
Alpha & Omega Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ALPHA & OMEGA SEMICONDUCTOR LTD
Reach Compliance Code
unknown
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
15.9 V
Breakdown Voltage-Min
14.4 V
Breakdown Voltage-Nom
15.15 V
Clamping Voltage-Max
21.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Reference Standard
MIL-STD-750; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
13 V
Reverse Current-Max
1 µA
Reverse Test Voltage
13 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMAJ13CA
    Alpha & Omega Semiconductor
    Trans Voltage Suppressor Diode,
    VS

Related Parts for SMAJ13CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ13CA by Alpha & Omega Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ13CA by Alpha & Omega Semiconductor

Select Manufacturer
Which Manufacturer of SMAJ13CA would you like to use for your alert(s)?
  • Please alert me when SMAJ13CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ13CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ13CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ13CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ13CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ13CA by Alpha & Omega Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: