There are no models available for this part yet.
Overview of SMAJ13CA by FCI Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ13CA by FCI Semiconductor
Part Data Attributes for SMAJ13CA by FCI Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FIRST COMPONENTS INTERNATIONAL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Clamping Voltage-Max
|
21.5 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
13 V
|
Surface Mount
|
YES
|
Alternate Parts for SMAJ13CA
This table gives cross-reference parts and alternative options found for SMAJ13CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ13CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ13CA | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional | Bytesonic Corporation | SMAJ13CA vs SMAJ13CA |
SMAJ13CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ13CA vs SMAJ13CA |
SMAJ13CA | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ13CA vs SMAJ13CA |
SMAJ13CA | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ13CA vs SMAJ13CA |
SMAJ13CA | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ13CA vs SMAJ13CA |
SMAJ13CA | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMAJ13CA vs SMAJ13CA |
SMAJ13CA | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | SMAJ13CA vs SMAJ13CA |
SMAJ13CA | Transient Suppressor, | SynSemi Inc | SMAJ13CA vs SMAJ13CA |